
Tripp Lite OMNI1500LCD technical specifications.
| Height | 88.9mm |
| Length | 437mm |
| Output Voltage | 120V |
| Resistance | -15R |
| Weight | 13.3kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNI1500LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.