
Tripp Lite OMNI300NAFTA technical specifications.
| Cord Length | 6foot |
| Height | 216mm |
| Length | 178mm |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | OmniSmart™ |
| Size | 8.5inch |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNI300NAFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.