Tripp Lite OMNISMT1050PNP technical specifications.
| Interface | USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | OmniSmart™ |
| Voltage - Output 1 | 120V |
| Weight | 29lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNISMT1050PNP to view detailed technical specifications.
No datasheet is available for this part.