Conn Power Adapter M/F 2/3 POS ST 1/1 Port
Tripp Lite P003-000 technical specifications.
| Type | Power Adapter |
| Gender | M/F |
| Number of Contacts | 2/3 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite P003-000 to view detailed technical specifications.
No datasheet is available for this part.