3-conductor, 18AWG unshielded power cable with a 10A current rating and 250V AC voltage rating. Features a 1-foot length and black color. Designed for general use, this cable converts IEC to AC connections.
Tripp Lite P004-001 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 10A |
| Length | 1foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P004-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.