
2-foot black extension cable featuring 18AWG wire gauge and 3 conductors. Rated for 10A current and 250V AC voltage. Unshielded cable design.
Tripp Lite P004-002 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 10A |
| Length | 2foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P004-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.