
This 6-foot extension cable features a 3-conductor, 18AWG wire gauge, rated for 230V and 10A. Constructed with lead-free materials and RoHS compliance, it offers a black, cable-mounted design. UL approved for safety and reliability.
Tripp Lite P004-006 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P004-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.