Power cord featuring IEC 320 C14 to C13 connectors, 6-foot length, and 10A current rating. Constructed with 18AWG wire gauge and 3 conductors, this unshielded, black cable supports a 250V AC voltage rating. UL approved for safety.
Tripp Lite P004-006-2C13 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 10A |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number Of Connectors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P004-006-2C13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.