
10-foot IEC to IEC extension cable, featuring 3 conductors and 18AWG wire gauge. Rated for 250V AC and 10A current, this unshielded black cable provides a reliable connection. Designed for cable mounting, it offers a 10-foot extension for your equipment.
Tripp Lite P004-010 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P004-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
