15-foot unshielded cable converter featuring 18AWG wire gauge and three conductors. Rated for 250V AC, this black cable is designed for general use. Package includes one unit.
Tripp Lite P004-015 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P004-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.