3-conductor, 14AWG cable assembly with a 15A current rating and 250V voltage rating. Features a 6-foot black cable, unshielded construction, and operates within a temperature range of -20°C to 60°C. This RoHS compliant assembly is suitable for general applications.
Tripp Lite P005-006-14RA technical specifications.
| Color | Black |
| Current Rating | 15A |
| Length | 6foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P005-006-14RA to view detailed technical specifications.
No datasheet is available for this part.