3-foot black power cable featuring an IEC connector on one end and a NEMA connector on the other. This 18AWG cable supports a 10A current rating and a 125V AC voltage rating. Designed for general use, it includes three conductors and two connectors, with a cable mount.
Tripp Lite P006-003 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 3foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P006-003 to view detailed technical specifications.
No datasheet is available for this part.