
10-foot black unshielded power cord featuring 18AWG conductors. Rated for 10A and 125V AC/DC, this cable assembly connects IEC devices to NEMA outlets. Designed for general use, it offers a 3-conductor configuration.
Tripp Lite P006-010 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P006-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
