3-conductor, 18AWG black cable converter, 25-foot length, rated for 10A and 125V AC. Unshielded construction.
Tripp Lite P006-025 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 25foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P006-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.