3-conductor, unshielded power cord adapter, 6-foot length, 18AWG wire gauge. Rated for 250V AC and DC. Black color. RoHS non-compliant.
Tripp Lite P014-006 technical specifications.
| Color | Black |
| Length | 6foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P014-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.