
Heavy-duty power cord adapter, 6-foot length, featuring 14AWG wire gauge for robust performance. Rated for 15A current and 250V AC voltage, this 3-conductor cable ensures reliable power delivery. Black color for discreet integration. UL approved for safety and compliance.
Tripp Lite P018-006 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 15A |
| Length | 6foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P018-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
