Tripp Lite P022-015 technical specifications.
| Approvals | UL |
| Package/Case | 015 |
| Color | Black |
| Current Rating | 10A |
| Length | 15foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P022-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.