Tripp Lite P023-001 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 15A |
| Length | 1foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | -15R |
| RoHS Compliant | No |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 120V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P023-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.