Tripp Lite P024-006 technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 120V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P024-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.