Tripp Lite P025-001 technical specifications.
| Connector Type A | NEMA L5-15P |
| Connector Type B | NEMA 5-15R |
| Gender | M-F |
| Wire Size | 14AWG |
| Max Current Rating | 15A |
| Max Voltage Rating | 120V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite P025-001 to view detailed technical specifications.
No datasheet is available for this part.