
7-foot, 14AWG power cord featuring 3 conductors and an unshielded design. Connectors include IEC 320 C20 and IEC 320 C13, supporting a 250V voltage rating across AC and DC applications. Rated for 15A current and constructed with lead-free materials, this black cord is UL and CSA approved.
Tripp Lite P032-007 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Length | 7foot |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P032-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.