Tripp Lite P036-002 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Current Rating | 20A |
| Length | 2foot |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P036-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.