Tripp Lite P036-002-19RA technical specifications.
| Package/Case | 100 |
| Color | Black |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P036-002-19RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.