
3-conductor, 12AWG power cord, 6ft length, featuring IEC 320 C19 to C20 connectors. Rated for 250V, this black cable supports up to 20A current. Designed for general power applications, it comes in a 10-unit package.
Tripp Lite P036-006 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P036-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.