10-foot unshielded power cord with C19 to C20 connectors. Features a 20A current rating and 250V voltage rating. Constructed with 3 conductors and 12AWG wire gauge. Black color.
Tripp Lite P036-010 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Length | 10foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P036-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.