3-conductor, 12AWG power cord with C19 to L6-20P connectors. Features a 250V voltage rating and 250V DC rated voltage. Black color, 6-foot length.
Tripp Lite P040-006 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P040-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
