Tripp Lite P040-014 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P040-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.