Tripp Lite P041-008 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Length | 8foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | -30R |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P041-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.