Tripp Lite P044-06I technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 20A |
| Length | 0.5foot |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | -20R |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P044-06I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.