Tripp Lite P046-006-LL-30A technical specifications.
| Connector Type A | NEMA L5-30P |
| Connector Type B | NEMA L5-30R |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 10AWG |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 35°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite P046-006-LL-30A to view detailed technical specifications.
No datasheet is available for this part.