
10-foot power adapter cord featuring C19 to C14 connectors. Rated for 250V AC and 250V DC, with a 15A current rating. Constructed with 14AWG wire gauge and 3 conductors. Available in black.
Tripp Lite P047-010 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 15A |
| Length | 10foot |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P047-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
