8-foot, 3-conductor power cord adapter in black. Features a 16A current rating and 250V voltage rating. Designed for cable mounting with two connectors.
Tripp Lite P050-008 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Length | 8foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P050-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.