Tripp Lite P052-008 technical specifications.
| Color | Black |
| Current Rating | 13A |
| Length | 8foot |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P052-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.