Tripp Lite P056-006 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Length | 6foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P056-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.