Tripp Lite P106-000-R technical specifications.
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P106-000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.