DisplayPort male to DVI female adapter cable. Features a 0.5-foot round black cable for reliable audio and video signal transmission. Facilitates connection between DisplayPort-equipped devices and DVI displays.
Tripp Lite P134-000 technical specifications.
| Color | Black |
| Length | 0.5foot |
| Package Quantity | 1 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P134-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.