Tripp Lite P138-000-DVI technical specifications.
| Color | White |
| Length | 0.67foot |
| Package Quantity | 1 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P138-000-DVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.