
Tripp Lite P139-06N-DP technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Receptacle |
| Length | 0.5foot |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P139-06N-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
