
6-foot shielded HDMI adapter cable, featuring a right-angle male connector on one end and a female connector on the other. This round wire cable is black in color, facilitating signal transmission between HDMI devices.
Tripp Lite P142-06N-MICRO technical specifications.
| Color | Black |
| Length | 6foot |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P142-06N-MICRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
