Tripp Lite P154-000-R technical specifications.
| Contact Plating | Gold |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Rows | 2 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P154-000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.