Tripp Lite P164-000-KPA-BK technical specifications.
| Type | HDMI Coupler |
| Gender | F/F |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite P164-000-KPA-BK to view detailed technical specifications.
No datasheet is available for this part.