Tripp Lite P302-06I technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 10 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P302-06I to view detailed technical specifications.
No datasheet is available for this part.