Tripp Lite P310-000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female to Female |
| Housing Color | Black |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P310-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.