
Tripp Lite P312-001-RA technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 1foot |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P312-001-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
