Tripp Lite P410-014-SR technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Length | 14foot |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P410-014-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.