Tripp Lite P454-006 technical specifications.
| Color | Black |
| Connector Type A | DB9, Receptacle, D-Sub, Plug |
| Connector Type B | DB9, Plug, D-Sub, Receptacle |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P454-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.