
This 25ft cable assembly features a black color, gold-plated contacts, and a shielded design. It is lead-free and RoHS compliant. The cable has 14 positions and is mounted via cable. It is available in a single package quantity.
Tripp Lite P500-025 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P500-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
