
Tripp Lite P501-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 100foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P501-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
