
Shielded 3-foot black cable assembly featuring HD15 male connectors on both ends. Gold-plated contacts ensure reliable signal transmission. This 14-position cable assembly is designed for audio and video applications.
Tripp Lite P502-003-SM technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P502-003-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
