Tripp Lite P502-025-P technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 25foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P502-025-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.